ElecSuper AO4409A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | AO4409A(ES) |
| LCSC Part # | C42412351 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 12.4A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 267pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.76nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4409A(ES) uses advanced trench technology MOSFETs to provide excellent RDS(ON) and low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AO4409A(ES) Pb-free
Features
AI Translation
- -30V RDS(ON)=7.5mΩ(Typ.) @VGS=-10V RDS(ON)=9.5mΩ(Typ.) @VGS=-4.5V
- Fast Switching
- High density cell design for low RDS(on)
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 3,760
3,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1325 | $ 0.66 |
| 50+ | $ 0.1048 | $ 5.24 |
| 150+ | $ 0.0909 | $ 13.64 |
| 500+ | $ 0.0805 | $ 40.25 |
| 2,500+ | $ 0.0722 | $ 180.50 |
| 4,000+ | $ 0.068 | $ 272.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12.4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 7.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 267pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.76nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4409A(ES) uses advanced trench technology MOSFETs to provide excellent RDS(ON) and low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AO4409A(ES) Pb-free
Features
AI Translation
- -30V RDS(ON)=7.5mΩ(Typ.) @VGS=-10V RDS(ON)=9.5mΩ(Typ.) @VGS=-4.5V
- Fast Switching
- High density cell design for low RDS(on)
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



