ElecSuper DMG1012T-7(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | DMG1012T-7(ES) |
| LCSC Part # | C42412320 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 1.2A SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 1.2A | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 230mW | |
| RDS(on) | 150mΩ@4.5V;200mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMG1012T-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMG1012T-7(ES) is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typ) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typ) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0259 | $ 0.52 |
| 200+ | $ 0.0202 | $ 4.04 |
| 600+ | $ 0.017 | $ 10.20 |
| 3,000+ | $ 0.0151 | $ 45.30 |
| 9,000+ | $ 0.0135 | $ 121.50 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 1.2A | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 230mW | |
| RDS(on) | 150mΩ@4.5V;200mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMG1012T-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMG1012T-7(ES) is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typ) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typ) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



