ElecSuper IRLR3410TRPBF(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | IRLR3410TRPBF(ES) |
| LCSC Part # | C42412310 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 52pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 46W | |
| RDS(on) | 80mΩ@10V;90mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.085nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLR3410TRPBF(ES) is an N-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRLR3410TRPBF(ES) is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 80 mΩ (typ.) @VGS=10V
- RDS(ON) = 90 mΩ (typ.) @VGS = 4.5V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 4,470
4,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2558 | $ 1.28 |
| 50+ | $ 0.1985 | $ 9.93 |
| 150+ | $ 0.1739 | $ 26.09 |
| 500+ | $ 0.1432 | $ 71.60 |
| 2,500+ | $ 0.1295 | $ 323.75 |
| 5,000+ | $ 0.1213 | $ 606.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 52pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 46W | |
| RDS(on) | 80mΩ@10V;90mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.085nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLR3410TRPBF(ES) is an N-channel enhancement mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRLR3410TRPBF(ES) is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 80 mΩ (typ.) @VGS=10V
- RDS(ON) = 90 mΩ (typ.) @VGS = 4.5V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



