LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET LD1117S33TR-HXY product image
  • LD1117S33TR-HXY thumbnail 1
  • LD1117S33TR-HXY thumbnail 2
  • LD1117S33TR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LD1117S33TR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
LD1117S33TR-HXY
LCSC Part #
C42411824
Packaging
SOT-223
Customer #
Key Attributes
800mA Bipolar Linear Regulator
Datasheetpdf iconHXY MOSFET LD1117S33TR-HXY
In-Stock: 415
415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0855$ 0.0727$ 0.36
50+$ 0.0676$ 0.0575$ 2.88
150+$ 0.0586$ 0.0499$ 7.49
500+$ 0.0519$ 0.0442$ 22.10
2,500+$ 0.0466$ 0.0397$ 99.25
5,000+$ 0.0439$ 0.0374$ 187.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHXY MOSFET
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-20℃~+125℃
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD1117S is a series of low dropout voltage regulators with a dropout voltage of 1.3V at 800mA load current. Compared to competitors' 5mA, the LD1117S features an ultra-low quiescent current of only 2mA. In addition to fixed versions (output voltages of 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), the LD1117S also offers an adjustable version that provides output voltages from 1.25V to 12V using only two external resistors. The LD1117S incorporates a thermal shutdown function to ensure stability of the die and power supply system. It uses trimming technology to guarantee output voltage accuracy within 2%. Other output voltage accuracy options, such as 1%, are available upon request. The LD1117S is offered in an SOT-223 power package.

Features

AI Translation
  • Maximum output current: 1A
  • Operating input voltage range: 15V max
  • Line regulation: 0.03%/V (typ.)
  • Standby current: 2mA (typ.)
  • Load regulation: 0.2%/A (typ.)
  • Ambient temperature: -20°C ~ 85°C

Applications

AI Translation
  • Computer motherboard power management
  • Graphics cards
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL modems
  • Switching power supply post-regulators