HXY MOSFET LM1117IMP-3.3/NOPB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM1117IMP-3.3/NOPB-HXY |
| LCSC Part # | C42411820 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 800mA Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM1117IMP-xx/NOPB series is a low-dropout three-terminal linear regulator with a 1.3V dropout voltage at 800mA load current. Its standby current is extremely low at only 2mA, compared to 5mA for competing devices. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is available, providing 1.25V to 12V output voltage with only two external resistors. The series features thermal shutdown to ensure stability of the IC and power system, and employs trimming technology to guarantee output voltage accuracy within 2%. Other accuracy grades (such as 1%) are available upon request. The device is available in a SOT-223 power package.
Features
- Maximum output current: 0.8A
- Input voltage range: 15V max
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Ambient temperature: -20°C ~ 85°C
Applications
- Computer motherboards and graphics cards
- LCD monitors and televisions
- DVD decoder boards
- ADSL modems
- Post-stage regulators for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1233 | $ 0.62 |
| 50+ | $ 0.0977 | $ 4.89 |
| 150+ | $ 0.085 | $ 12.75 |
| 500+ | $ 0.0754 | $ 37.70 |
| 2,500+ | $ 0.0677 | $ 169.25 |
| 5,000+ | $ 0.0638 | $ 319.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM1117IMP-xx/NOPB series is a low-dropout three-terminal linear regulator with a 1.3V dropout voltage at 800mA load current. Its standby current is extremely low at only 2mA, compared to 5mA for competing devices. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is available, providing 1.25V to 12V output voltage with only two external resistors. The series features thermal shutdown to ensure stability of the IC and power system, and employs trimming technology to guarantee output voltage accuracy within 2%. Other accuracy grades (such as 1%) are available upon request. The device is available in a SOT-223 power package.
Features
- Maximum output current: 0.8A
- Input voltage range: 15V max
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Ambient temperature: -20°C ~ 85°C
Applications
- Computer motherboards and graphics cards
- LCD monitors and televisions
- DVD decoder boards
- ADSL modems
- Post-stage regulators for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



