HXY MOSFET LM1117MPX-1.8/NOPB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM1117MPX-1.8/NOPB-HXY |
| LCSC Part # | C42411816 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 800mA Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series are low dropout regulators with a 1.3V dropout voltage at 800mA load current. Quiescent current is extremely low, with a typical value of 2mA. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is also available, providing 1.25V to 12V output voltage with only two external resistors. The device features thermal shutdown to ensure stability of the chip and power system. It employs trimming technology to guarantee output voltage accuracy within 2%, with other accuracy grades (e.g., 1%) available upon request. This series is offered in the SOT-223 power package.
Features
- Maximum output current: 0.8A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V typical
- Quiescent current: 2mA typical
- Load regulation: 0.2%/A typical
- Ambient temperature range: -20℃ ~ 85℃
Applications
- Computer motherboard power management
- Graphics card power management
- LCD monitors
- LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-stage regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2593 | $ 1.30 |
| 50+ | $ 0.2065 | $ 10.33 |
| 150+ | $ 0.1839 | $ 27.59 |
| 500+ | $ 0.1557 | $ 77.85 |
| 2,500+ | $ 0.1432 | $ 358.00 |
| 5,000+ | $ 0.1356 | $ 678.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | - | |
| Operating Temperature | -20℃~+85℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series are low dropout regulators with a 1.3V dropout voltage at 800mA load current. Quiescent current is extremely low, with a typical value of 2mA. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is also available, providing 1.25V to 12V output voltage with only two external resistors. The device features thermal shutdown to ensure stability of the chip and power system. It employs trimming technology to guarantee output voltage accuracy within 2%, with other accuracy grades (e.g., 1%) available upon request. This series is offered in the SOT-223 power package.
Features
- Maximum output current: 0.8A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V typical
- Quiescent current: 2mA typical
- Load regulation: 0.2%/A typical
- Ambient temperature range: -20℃ ~ 85℃
Applications
- Computer motherboard power management
- Graphics card power management
- LCD monitors
- LCD TVs
- DVD decoder boards
- ADSL modems
- Switching power supply post-stage regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



