HANSCHIP semiconductor CD4069UBDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4069UBDRG |
| LCSC Part # | C42411638 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-power, wide operating voltage range inverter using CMOS technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 27ns@15V,51pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12V | |
| Input Logic Level - Low | 1V;2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069UB is a low-power, wide supply voltage range inverter designed with advanced CMOS technology. It integrates six independent inverter circuits internally, featuring high noise immunity and drive capability.
Features
AI Translation
- Low input current: I_IN ≤ 1μA at V_IN = V_DD = 15V, T_a = 25°C
- Wide operating voltage range: 3.0V to 15.0V
- Low quiescent current: I_DD ≤ 4μA at V_DD = 15V, T_a = 25°C
- Package options: DIP-14, SOP-14, TSSOP-14
Applications
AI Translation
- Digital logic drive
- Industrial control applications
- Wireless doorbell
- Other application areas
In-Stock: 1,470
1,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0849 | $ 0.42 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0582 | $ 8.73 |
| 500+ | $ 0.0516 | $ 25.80 |
| 2,500+ | $ 0.0462 | $ 115.50 |
| 5,000+ | $ 0.0436 | $ 218.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 27ns@15V,51pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12V | |
| Input Logic Level - Low | 1V;2V;3V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4069UB is a low-power, wide supply voltage range inverter designed with advanced CMOS technology. It integrates six independent inverter circuits internally, featuring high noise immunity and drive capability.
Features
AI Translation
- Low input current: I_IN ≤ 1μA at V_IN = V_DD = 15V, T_a = 25°C
- Wide operating voltage range: 3.0V to 15.0V
- Low quiescent current: I_DD ≤ 4μA at V_DD = 15V, T_a = 25°C
- Package options: DIP-14, SOP-14, TSSOP-14
Applications
AI Translation
- Digital logic drive
- Industrial control applications
- Wireless doorbell
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

