Minos IRFZ44NS-MNS
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | IRFZ44NS-MNS |
| LCSC Part # | C42411370 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-263 |
| Description | 60V 60A 12mΩ@10V 87W One N-channel TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,600 
1,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2155 | $ 1.08 |
50+ | $ 0.1692 | $ 8.46 |
150+ | $ 0.1494 | $ 22.41 |
800+ | $ 0.1246 | $ 99.68 |
2,400+ | $ 0.1136 | $ 272.64 |
4,800+ | $ 0.107 | $ 513.60 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$