Minos K2837-MNS
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | K2837-MNS |
| LCSC Part # | C42411365 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 20A TO-3P |
| Description | N-Channel 500V 20A 230W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
433
433
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6442 | $ 0.64 |
10+ | $ 0.5719 | $ 5.72 |
30+ | $ 0.5349 | $ 16.05 |
90+ | $ 0.4996 | $ 44.96 |
510+ | $ 0.4771 | $ 243.32 |
990+ | $ 0.4659 | $ 461.24 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$