LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI PMEG4005EJF-FS product image
  • PMEG4005EJF-FS thumbnail 1
  • PMEG4005EJF-FS thumbnail 2
  • PMEG4005EJF-FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI PMEG4005EJF-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
PMEG4005EJF-FS
LCSC Part #
C42411284
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-323
Datasheetpdf iconFUXINSEMI PMEG4005EJF-FS
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0355$ 0.0320$ 0.64
200+$ 0.0277$ 0.0250$ 5.00
600+$ 0.0238$ 0.0215$ 12.90
3,000+$ 0.0208$ 0.0188$ 56.40
9,000+$ 0.0185$ 0.0167$ 150.30
21,000+$ 0.0173$ 0.0156$ 327.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-323
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Ultra-compact SMD package

Applications

AI Translation
  • Low-voltage rectification
  • High-efficiency DC/DC conversion
  • Switch-mode power supplies
  • Reverse polarity protection
  • Low-power applications