FUXINSEMI PMEG4010CEJF
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | PMEG4010CEJF |
| LCSC Part # | C42411275 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323 |
| Description | 9A 40V 550mV@2A 2A SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 $ 0.0321 | $ 0.64 |
200+ | $ 0.0284 $ 0.0256 | $ 5.12 |
600+ | $ 0.0248 $ 0.0224 | $ 13.44 |
3,000+ | $ 0.0221 $ 0.0199 | $ 59.70 |
9,000+ | $ 0.0199 $ 0.0180 | $ 162.00 |
21,000+ | $ 0.0188 $ 0.0170 | $ 357.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$