ABRACON AOTA-B201610S3R3-101-T
| Manufacturer | |
| Mfr. Part # | AOTA-B201610S3R3-101-T |
| LCSC Part # | C42411119 |
| Package | 0806 |
| Customer # | |
| Description | 2.1A 3.3uH 115mΩ 2.4A Molded Inductor 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,050
11,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2888 | $ 1.44 |
50+ | $ 0.2285 | $ 11.43 |
150+ | $ 0.2026 | $ 30.39 |
500+ | $ 0.1704 | $ 85.20 |
3,000+ | $ 0.156 | $ 468.00 |
6,000+ | $ 0.1474 | $ 884.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$