JUXING SMBJ9.0CA
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | SMBJ9.0CA |
| LCSC Part # | C42411099 |
| Package | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 9VWM 15.4VC SMB |
| Description | 39A 15.4V 600W@10/1000us 11.1V Bidirectional 9V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.036 $ 0.0342 | $ 0.68 |
200+ | $ 0.0279 $ 0.0266 | $ 5.32 |
600+ | $ 0.0234 $ 0.0223 | $ 13.38 |
3,000+ | $ 0.0208 $ 0.0198 | $ 59.40 |
9,000+ | $ 0.0185 $ 0.0176 | $ 158.40 |
21,000+ | $ 0.0172 $ 0.0164 | $ 344.40 |
Standard Packaging 3000/Full
Reel | ||