LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC1G3157GV-TP product image
  • 74LVC1G3157GV-TP thumbnail 1
  • 74LVC1G3157GV-TP thumbnail 2
  • 74LVC1G3157GV-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G3157GV-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G3157GV-TP
LCSC Part #
C42411031
Packaging
SOT-23-6
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC 74LVC1G3157GV-TP
In-Stock: 7,440
7,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0628$ 0.63
100+$ 0.05$ 5.00
300+$ 0.0435$ 13.05
3,000+$ 0.0387$ 116.10
6,000+$ 0.0349$ 209.40
9,000+$ 0.033$ 297.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels-
Ron1.8Ω@5.5V
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital - to - analog conversion systems.

Features

AI Translation
  • Low On-resistance, Ron = 6Ω
  • 1.8V Logic Compatible Control Pin
  • A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: - 100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: - 97dB @ 100KHz
  • High Bandwidth (- 3dB @700MHz) Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (<2uA) With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing