TECH PUBLIC TS5A3157DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS5A3157DBVR-TP |
| LCSC Part # | C42411029 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 3.8Ω@5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Is a low-voltage single-pole double-throw (SPDT) analog switch for signal multiplexing in chopper, modem, signal gating, and analog-to-digital and digital-to-analog conversion systems.
Features
AI Translation
- Low on-resistance, Ron = 100
- 1.8V logic-compatible control pin
- A rail covers VCC, enabling true isolation even when power is off
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
- Low quiescent current (<2uA), wide supply range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio, video, UART, USB2.0 signal and power routing
In-Stock: 1,760
1,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0609 | $ 0.61 |
| 100+ | $ 0.0482 | $ 4.82 |
| 300+ | $ 0.0418 | $ 12.54 |
| 3,000+ | $ 0.037 | $ 111.00 |
| 6,000+ | $ 0.0332 | $ 199.20 |
| 9,000+ | $ 0.0313 | $ 281.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 3.8Ω@5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Is a low-voltage single-pole double-throw (SPDT) analog switch for signal multiplexing in chopper, modem, signal gating, and analog-to-digital and digital-to-analog conversion systems.
Features
AI Translation
- Low on-resistance, Ron = 100
- 1.8V logic-compatible control pin
- A rail covers VCC, enabling true isolation even when power is off
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
- Low quiescent current (<2uA), wide supply range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio, video, UART, USB2.0 signal and power routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



