Rubycon 250USC1600MT41SN35X45
| Manufacturer | |
| MPN | 250USC1600MT41SN35X45 |
| LCSC Part # | C424105 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 1600uF ±20% 250V TH |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 1600uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 1600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1801$ 0.9889 | $ 0.99 |
| 10+ | $ 5.3979$ 0.8637 | $ 8.64 |
| 30+ | $ 4.9207$ 0.7874 | $ 23.62 |
| 100+ | $ 4.5209$ 0.7234 | $ 72.34 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 1600uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 1600uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
C424105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERLA251LIN162KA55M | NCC | Through Hole,D35xL55mm | 0 | $ 7.5645 | ||
| EKLA251LIN162KA54M | NCC | Through Hole,D35xL56.5mm | 0 | $ 8.9477 |



