LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L4978D013TR product image
  • L4978D013TR thumbnail 1
  • L4978D013TR thumbnail 2
  • L4978D013TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L4978D013TRRoHS

Manufacturer
MPN
L4978D013TR
LCSC Part #
C424083
Packaging
SO-16-300mil
Customer #
Key Attributes
2A Step Down Switching Regulator
Datasheetpdf iconST L4978D013TR
In-Stock: 509
509 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5911$ 2.59
10+$ 2.207$ 22.07
30+$ 1.9677$ 59.03
100+$ 1.722$ 172.20
500+$ 1.6097$ 804.85
1,000+$ 1.5625$ 1562.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerST
PackagingSO-16-300mil
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Soft-start
Operating Voltage8V~55V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The L4978 is a step down monolithic power switching regulator delivering 2A at a voltage between 3.3V and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdson of 0.25Ω) to obtain very high efficency and high switching speed. A switching frequency up to 300KHz is achievable (the maximum power dissipation of the packages must be observed). A wide input voltage range between 8V to 55V and output voltages regulated from 3.3V to 50V cover the majority of today’s applications. Features of this new generations of DCDC converter include pulse-by-pulse current limit, hiccup mode for short circuit protection, voltage feedforward regulation, soft-start, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown. The device is available in plastic dual in line, DIP8 for standard assembly, and SO16W for SMD assembly.

Features

AI Translation
  • UP TO 2A STEP DOWN CONVERTER
  • OPERATING INPUT VOLTAGE FROM 8V TO 55V
  • PRECISE 3.3V (±1%) INTERNAL REFERENCE VOLTAGE
  • OUTPUT VOLTAGE ADJUSTABLE FROM 3.3V TO 50V SWITCHING FREQUENCY ADJUSTABLE UP TO 300KHz
  • VOLTAGE FEEDFORWARD
  • ZERO LOAD CURRENT OPERATION
  • INTERNAL CURRENT LIMITING (PULSEBYPULSE AND HICCUP MODE) INHIBIT FOR ZERO CURRENT CONSUMPTION PROTECTION AGAINST FEEDBACK DISCONNECTION
  • THERMAL SHUTDOWN
  • SOFT START FUNCTION