Images are for reference only
EDA Models

HMTCONN FPC1.0-WFX11-14P211-H20

Manufacturer
HMTCONN
Asian Brands
Mfr. Part #
FPC1.0-WFX11-14P211-H20
LCSC Part #
C42407911
Package
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 14POS 1mm BOTTOM CNT SMD R/A
Description
Hinged Lid -25℃~+85℃ 14P 1mm Bottom Contact Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies RoHS
Datasheet pdf icon HMTCONN FPC1.0-WFX11-14P211-H20
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer HMTCONN
Package SMD,P=1mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HMTCONN FPC1.0-WFX11-14P211-H20
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 4,750
4,750 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0993 $ 0.0944 $ 0.47
50+
$ 0.0774 $ 0.0736 $ 3.68
150+
$ 0.0664 $ 0.0631 $ 9.47
500+
$ 0.0582 $ 0.0553 $ 27.65
2,000+
$ 0.0517 $ 0.0492 $ 98.40
4,000+
$ 0.0484 $ 0.0460 $ 184.00
Standard Packaging 2000/Full Reel
Better price for more quantity?
$