Bruckewell MSHM60N29D
| Manufacturer |
Bruckewell
Asian Brands |
| Mfr. Part # | MSHM60N29D |
| LCSC Part # | C42407744 |
| Package | PDFN-8(3.3x3.3) |
| Customer # | |
| Description | 60V 29A 21W 2 N-Channel PDFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bruckewell | |
| Package | PDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4089 | $ 0.41 |
10+ | $ 0.3999 | $ 4.00 |
30+ | $ 0.3938 | $ 11.81 |
100+ | $ 0.3878 | $ 38.78 |
Standard Packaging 3000/Full
Reel | ||