Bruckewell MS23P09
| Manufacturer |
Bruckewell
Asian Brands |
| Mfr. Part # | MS23P09 |
| LCSC Part # | C42407718 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5.8A SOT-23 |
| Description | 20V 5.8A 1.56W 1V@250uA 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bruckewell | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1029 | $ 0.51 |
50+ | $ 0.1006 | $ 5.03 |
150+ | $ 0.0991 | $ 14.87 |
500+ | $ 0.0975 | $ 48.75 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$