TECH PUBLIC TPESD0402H12V
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPESD0402H12V |
| LCSC Part # | C42407107 |
| Package | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 200VC 0402 |
| Description | 200V 12V 0402 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000 
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0182 | $ 0.91 |
500+ | $ 0.0141 | $ 7.05 |
1,500+ | $ 0.0118 | $ 17.70 |
10,000+ | $ 0.0104 | $ 104.00 |
20,000+ | $ 0.0092 | $ 184.00 |
50,000+ | $ 0.0086 | $ 430.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$