LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FSUSB42MUX-TP product image
  • FSUSB42MUX-TP thumbnail 1
  • FSUSB42MUX-TP thumbnail 2
  • FSUSB42MUX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FSUSB42MUX-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FSUSB42MUX-TP
LCSC Part #
C42407092
Packaging
MSOP-10
Customer #
Key Attributes
High Speed USB 2.0 DPDT Analog Switch
Datasheetpdf iconTECH PUBLIC FSUSB42MUX-TP
In-Stock: 4,010
4,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.372$ 1.86
50+$ 0.2909$ 14.55
150+$ 0.2562$ 38.43
500+$ 0.2128$ 106.40
2,500+$ 0.1935$ 483.75
4,000+$ 0.1819$ 727.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingMSOP-10
FeaturesBidirectional analog channel;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.5V~5.5V
Ron1.8Ω@5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a bidirectional, low-power, dual-port, high-speed USB 2.0 analog switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch, optimized for USB 2.0 DP/DM lines in USB Type-C™ systems. The device achieves true isolation with minimal current flowing back to the supply even when COM+/- exceeds VCC. It features low inter-bit skew and high inter-channel noise isolation, and is compatible with various standards such as high-speed USB 2.0 (480 Mbps). Each switch is bidirectional with minimal attenuation of high-speed signals at the output. The bandwidth is wide enough to transmit high-speed USB 2.0 differential signals (480 Mb/s) with excellent signal integrity.

Features

AI Translation
  • Low on-resistance: Ron = 1.8Ω at Vcc = 5V
  • 1.8V logic-compatible control pins
  • High off-state isolation: -100dB @100KHz
  • COM+/- extends beyond VCC, enabling true isolation even when power is off
  • Low inter-channel crosstalk: -97dB @100KHz
  • High bandwidth (-3dB @720MHz) for USB2.0 high-speed routing
  • Low quiescent current (< 2μA), wide supply range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Laptops
  • USB Type-C™ or Micro-B connector applications