TECH PUBLIC 0603ESDA-09N-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 0603ESDA-09N-TP |
| LCSC Part # | C42406336 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 9VWM 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0603 | |
| Clamping Voltage | 240V | |
| Operating Temperature | -50℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds test requirements per IEC 61000-4-2
- Ultra-low capacitance (typical 3pF)
- Low clamping voltage
- Ultra-low leakage current
- Fast response time
- 2-pin leadless package
- Lead-free devices
- Response time typically less than 1 nanosecond
- Surface mount
- Lead finish: matte tin
- RoHS compliant
- Polymer hybrid ESD suppressor (multi-polymer)
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripheral devices
In-Stock: 3,440
3,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0206 | $ 0.41 |
| 200+ | $ 0.016 | $ 3.20 |
| 600+ | $ 0.0134 | $ 8.04 |
| 4,000+ | $ 0.0119 | $ 47.60 |
| 8,000+ | $ 0.0106 | $ 84.80 |
| 20,000+ | $ 0.0099 | $ 198.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0603 | |
| Clamping Voltage | 240V | |
| Operating Temperature | -50℃~+85℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds test requirements per IEC 61000-4-2
- Ultra-low capacitance (typical 3pF)
- Low clamping voltage
- Ultra-low leakage current
- Fast response time
- 2-pin leadless package
- Lead-free devices
- Response time typically less than 1 nanosecond
- Surface mount
- Lead finish: matte tin
- RoHS compliant
- Polymer hybrid ESD suppressor (multi-polymer)
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



