LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4066DMT/TR product image
Images for reference only

HGSEMI CD4066DMT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4066DMT/TR
LCSC Part #
C42406220
Packaging
TSSOP-14
Customer #
Key Attributes
Quad bilateral analog switch
Datasheetpdf iconHGSEMI CD4066DMT/TR
In-Stock: 2,005
2,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1025$ 0.51
50+$ 0.08$ 4.00
150+$ 0.0688$ 10.32
500+$ 0.0604$ 30.20
2,500+$ 0.0537$ 134.25
5,000+$ 0.0503$ 251.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerHGSEMI
PackagingTSSOP-14
FeaturesBidirectional analog channel
Operating Temperature-20℃~+85℃
Voltage - Supply3V~15V
Number of Channels4
Ron240Ω
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4066D is a quad bilateral analog switch designed for analog or digital signal transmission or multiplexing, featuring low on-resistance that remains relatively constant across the full input signal range. The device contains four independently controlled switches, each with a dedicated control pin. The control signal simultaneously biases both the P-type and N-type devices within each switch to turn them on or off. The substrate of the N-channel device in each switch is connected to the input signal terminal (when the switch is on) or to VSS (when the switch is off). This configuration eliminates the variation in switch transistor threshold voltage caused by input signal fluctuations, thereby achieving low on-resistance across the entire operating signal range. The device is available in SOP-14, TSSOP-14, DIP-14, QSOP-16, and QFN-16 packages.

Features

AI Translation
  • Wide supply voltage range: 3~15V
  • Low on-resistance: 80 Ω (VDD - VSS = 15V)
  • On-resistance matching: 5 Ω (VDD - VSS = 15V)
  • Flat on-resistance over peak-to-peak signal range
  • Extremely low quiescent power consumption
  • Extremely high control input impedance

Applications

AI Translation
  • Analog signal switching and multiplexing
  • Digital signal switching and multiplexing
  • Transmission gate logic implementation
  • ADC and DAC
  • Digital control of frequency, impedance, phase, and analog signals