R+O GBJL1508
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | GBJL1508 |
| LCSC Part # | C42406059 |
| Package | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 15A GBJ |
| Description | 380A 920mV@7.5A 15A 800V GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | R+O | |
| Package | GBJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
323 
323
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8132 | $ 0.81 |
10+ | $ 0.6548 | $ 6.55 |
30+ | $ 0.5764 | $ 17.29 |
250+ | $ 0.4979 | $ 124.48 |
500+ | $ 0.4496 | $ 224.80 |
1,000+ | $ 0.4255 | $ 425.50 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$