FOLLON EFVM6R3ADA221M0645
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVM6R3ADA221M0645 |
| LCSC Part # | C42405810 |
| Package | SMD,D6.3xL4.5mm |
| Customer # | |
| Description | 220uF 6.3V ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D6.3xL4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
735 
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1021 $ 0.0919 | $ 0.46 |
50+ | $ 0.08 $ 0.0720 | $ 3.60 |
150+ | $ 0.0689 $ 0.0621 | $ 9.32 |
1,250+ | $ 0.0606 $ 0.0546 | $ 68.25 |
2,500+ | $ 0.054 $ 0.0486 | $ 121.50 |
5,000+ | $ 0.0507 $ 0.0457 | $ 228.50 |
Standard Packaging 1250/Full
Reel | ||
Better price for more quantity?
$