PJSEMI TL431B
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | TL431B |
| LCSC Part # | C42405717 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Description | 2.495V~36V ±0.4% 2.495V~36V 100mA Adjustable SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | PJSEMI | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
320
320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0499 | $ 0.50 |
100+ | $ 0.0395 | $ 3.95 |
300+ | $ 0.0342 | $ 10.26 |
3,000+ | $ 0.0303 | $ 90.90 |
6,000+ | $ 0.0272 | $ 163.20 |
9,000+ | $ 0.0256 | $ 230.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$