Ymin V3M(R)E1001H221MVTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | V3M(R)E1001H221MVTM |
| LCSC Part # | C42405026 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Description | 50V ±20% 220uF SMD,D10xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
480
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3561 | $ 0.36 |
10+ | $ 0.2807 | $ 2.81 |
30+ | $ 0.2475 | $ 7.43 |
100+ | $ 0.2067 | $ 20.67 |
500+ | $ 0.1886 | $ 94.30 |
1,000+ | $ 0.1781 | $ 178.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$