Ymin V3ME1001C102MVTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | V3ME1001C102MVTM |
| LCSC Part # | C42405019 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V SMD |
| Description | 1000uF ±20% 16V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
499
499
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3817 | $ 0.38 |
10+ | $ 0.2988 | $ 2.99 |
30+ | $ 0.2641 | $ 7.92 |
100+ | $ 0.2203 | $ 22.03 |
500+ | $ 0.2007 | $ 100.35 |
1,000+ | $ 0.1901 | $ 190.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$