Ymin MDP112176K042046LSR
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | MDP112176K042046LSR |
| LCSC Part # | C42405008 |
| Package | DIP-4,P=37.5mm |
| Customer # | |
| Key Attributes | CAP FILM 17uF ±10% 1.1kV DIP-4 |
| Description | 17uF ±10% 1.1kV DIP-4,P=37.5mm Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Ymin | |
| Package | DIP-4,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4064 | $ 2.41 |
10+ | $ 2.0624 | $ 20.62 |
49+ | $ 1.8467 | $ 90.49 |
98+ | $ 1.6264 | $ 159.39 |
490+ | $ 1.5284 | $ 748.92 |
980+ | $ 1.4846 | $ 1454.91 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$