Ymin MDP601256K042040LSY
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | MDP601256K042040LSY |
| LCSC Part # | C42404977 |
| Package | DIP-4,P=37.5mm |
| Customer # | |
| Key Attributes | CAP FILM 25uF ±10% 600V DIP-4 |
| Description | 25uF ±10% 600V DIP-4,P=37.5mm Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Ymin | |
| Package | DIP-4,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 136 |
| Sales Unit | Piece |
In-Stock:
102 
102
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.76 | $ 1.76 |
10+ | $ 1.5097 | $ 15.10 |
30+ | $ 1.3521 | $ 40.56 |
136+ | $ 1.1898 | $ 161.81 |
544+ | $ 1.1172 | $ 607.76 |
952+ | $ 1.0863 | $ 1034.16 |
Standard Packaging 136/Full
Box | ||
Better price for more quantity?
$