Ymin MPD471M0ED19009R
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | MPD471M0ED19009R |
| LCSC Part # | C42404969 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 2.5V SMD |
| Description | 2.5V 470uF ±20% SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
962 
962
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4581 | $ 0.46 |
10+ | $ 0.3606 | $ 3.61 |
30+ | $ 0.3173 | $ 9.52 |
100+ | $ 0.2646 | $ 26.46 |
500+ | $ 0.2414 | $ 120.70 |
1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$