Ymin SN32D332MNNAS09S2
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | SN32D332MNNAS09S2 |
| LCSC Part # | C42404955 |
| Package | Through Hole,D35xL60mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 200V TH |
| Description | 3300uF 200V ±20% Through Hole,D35xL60mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D35xL60mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6897 | $ 4.69 |
10+ | $ 4.5898 | $ 45.90 |
30+ | $ 4.5237 | $ 135.71 |
100+ | $ 4.4576 | $ 445.76 |
Standard Packaging 200/Full
Box | ||