Ymin VHTC0581E101MVCG
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VHTC0581E101MVCG |
| LCSC Part # | C42404931 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Description | 25V 100uF ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
1,080 
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2421 | $ 1.21 |
50+ | $ 0.1901 | $ 9.51 |
150+ | $ 0.1678 | $ 25.17 |
1,200+ | $ 0.14 | $ 168.00 |
2,400+ | $ 0.1276 | $ 306.24 |
4,800+ | $ 0.1202 | $ 576.96 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$