Ymin LKMI2001J471MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | LKMI2001J471MF |
| LCSC Part # | C42404918 |
| Package | Through Hole,D16xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 63V TH |
| Description | 470uF 63V ±20% Through Hole,D16xL20mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D16xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 8 |
| Multiple | 8 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
8+ | $ 0.1716 | $ 1.37 |
80+ | $ 0.1676 | $ 13.41 |
176+ | $ 0.1649 | $ 29.02 |
880+ | $ 0.1622 | $ 142.74 |
Standard Packaging 176/Full
Box | ||
Better price for more quantity?
$