LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LKFJ2001J681MF product image
  • LKFJ2001J681MF thumbnail 1
  • LKFJ2001J681MF thumbnail 2
  • LKFJ2001J681MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LKFJ2001J681MFRoHS

Manufacturer
YminAsian Brands
MPN
LKFJ2001J681MF
LCSC Part #
C42404912
Packaging
Through Hole,D18xL20mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 63V TH
Datasheetpdf iconYmin LKFJ2001J681MF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4994$ 0.50
10+$ 0.3925$ 3.93
30+$ 0.3463$ 10.39
140+$ 0.2888$ 40.43
560+$ 0.2633$ 147.45
980+$ 0.2489$ 243.92
Standard Packaging140/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D18xL20mm
Voltage Rating63V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance680uF
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging140
Sales UnitPiece