XUNPU TS-1009A-AR04526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1009A-AR04526 |
| LCSC Part # | C42404853 |
| Package | SMD-4P,4.5x4.5mm |
| Customer # | |
| Description | Without Bracket 4.5mm 12V 4.5mm Round Button SPST 50mA SMD-4P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1685 $ 0.1601 | $ 0.80 |
50+ | $ 0.1333 $ 0.1267 | $ 6.34 |
150+ | $ 0.1182 $ 0.1123 | $ 16.85 |
1,000+ | $ 0.0994 $ 0.0945 | $ 94.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$