Siliup SP13HF30TF
| Manufacturer | SiliupAsian Brands |
| MPN | SP13HF30TF |
| LCSC Part # | C42404765 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 300V 125A TO-247 |
| Datasheet | Siliup SP13HF30TF |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 125A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 125A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low Gate Charge and Rdson
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- PWM Application
- Hard switched and high frequency circuits
- Power Management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 458
458 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.512 | $ 4.51 |
| 10+ | $ 3.8848 | $ 38.85 |
| 30+ | $ 3.6751 | $ 110.25 |
| 90+ | $ 3.2984 | $ 296.86 |
| 510+ | $ 3.1232 | $ 1592.83 |
| 990+ | $ 3.0446 | $ 3014.15 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 125A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 125A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.2nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast Switching
- Low Gate Charge and Rdson
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- PWM Application
- Hard switched and high frequency circuits
- Power Management
C42404765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP08MF30TF | Siliup | TO-247 | 24 | $5.7874 $8.2677 |



