Siliup SP10HF25TF
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP10HF25TF |
| LCSC Part # | C42404763 |
| Package | TO-247 |
| Customer # | |
| Description | 250V 12.5mΩ@10V 1 N-channel 445W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,082
1,082
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9942 $ 2.8445 | $ 2.84 |
10+ | $ 2.5472 $ 2.4199 | $ 24.20 |
30+ | $ 2.3982 $ 2.2783 | $ 68.35 |
90+ | $ 2.1291 $ 2.0227 | $ 182.04 |
510+ | $ 2.0057 $ 1.9055 | $ 971.81 |
990+ | $ 1.9497 $ 1.8523 | $ 1833.78 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$