Siliup SP010P09GHTO
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP010P09GHTO |
| LCSC Part # | C42404760 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 150A TOLL |
| Description | P-Channel 100V 150A 290W Surface Mount TOLL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
725
725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6853 $ 1.6011 | $ 1.60 |
10+ | $ 1.4338 $ 1.3622 | $ 13.62 |
30+ | $ 1.2768 $ 1.2130 | $ 36.39 |
100+ | $ 1.1166 $ 1.0608 | $ 106.08 |
500+ | $ 1.0894 $ 1.0350 | $ 517.50 |
1,000+ | $ 1.0574 $ 1.0046 | $ 1004.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$