KTP FQD10N65SE
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | FQD10N65SE |
| LCSC Part # | C42404734 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 10A TO-252 |
| Description | N-Channel 650V 10A 45W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2635 | $ 1.32 |
50+ | $ 0.2054 | $ 10.27 |
150+ | $ 0.1805 | $ 27.08 |
500+ | $ 0.1495 | $ 74.75 |
2,500+ | $ 0.1357 | $ 339.25 |
5,000+ | $ 0.1274 | $ 637.00 |
Standard Packaging 2500/Full
Reel | ||