RESI PTFR0805Q499RP9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805Q499RP9 |
| LCSC Part # | C42404625 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 499Ω ±0.02% 130mW 0805 |
| Description | 499Ω 130mW 150V ±25ppm/℃ Thin Film Resistor ±0.02% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.126 | $ 0.63 |
50+ | $ 0.1231 | $ 6.16 |
150+ | $ 0.1211 | $ 18.17 |
500+ | $ 0.1192 | $ 59.60 |
Standard Packaging 5000/Full
Reel | ||