Images are for reference only
EDA Models

RESI PTFR0805Q5K10P9

Manufacturer
RESI
Asian Brands
Mfr. Part #
PTFR0805Q5K10P9
LCSC Part #
C42404623
Package
0805
Customer #
Key Attributes
RES 5.1kΩ ±0.02% 130mW 0805
Description
130mW 5.1kΩ 150V ±25ppm/℃ Thin Film Resistor ±0.02% 0805 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon RESI PTFR0805Q5K10P9

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer RESI
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon RESI PTFR0805Q5K10P9
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 5000
Sales Unit Piece
In-Stock: 4,780
4,780 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2342 $ 1.17
50+
$ 0.1839 $ 9.20
150+
$ 0.1624 $ 24.36
500+
$ 0.1355 $ 67.75
2,500+
$ 0.1235 $ 308.75
5,000+
$ 0.1163 $ 581.50
Standard Packaging 5000/Full Reel
Better price for more quantity?
$