RESI PTFR0805Q220KP9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805Q220KP9 |
| LCSC Part # | C42404617 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 220kΩ ±0.02% 130mW 0805 |
| Description | 130mW 220kΩ 150V ±25ppm/℃ Thin Film Resistor ±0.02% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,730 
4,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2342 | $ 1.17 |
50+ | $ 0.1839 | $ 9.20 |
150+ | $ 0.1624 | $ 24.36 |
500+ | $ 0.1355 | $ 67.75 |
2,500+ | $ 0.1235 | $ 308.75 |
5,000+ | $ 0.1163 | $ 581.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$