Samsung Electro-Mechanics CL21B104KBCNNND
| Manufacturer | |
| MPN | CL21B104KBCNNND |
| LCSC Part # | C42403260 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 0805 Ceramic Capacitors |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics |
| Type | Description | |
|---|---|---|
| Packaging | 0805 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0374 | $ 0.37 |
| 100+ | $ 0.0366 | $ 3.66 |
| 300+ | $ 0.0361 | $ 10.83 |
| 1,000+ | $ 0.0356 | $ 35.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics |
| Type | Description | |
|---|---|---|
| Packaging | 0805 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C0805C104K5RAC7210 | KEMET | Direct | 0805 | 2,860 | $ 0.0326 | ||
| VJ0805Y104KXAMR | VISHAY | Direct | 0805 | 5 | $ 0.0954 | ||
| CC0805KRX7R9BB104 | YAGEO | Direct | 0805 | 9,425,740 | $ 0.0196 | ||
| VJ0805Y104JXAAT | VISHAY | Upgrade | 0805 | 2,960 | $ 0.2365 | ||
| C0805C104J1RACTU | KEMET | Upgrade | 0805 | 2,630 | $ 0.0525 |
5 more alternative parts.View all substitutes



