Siliup SP012N06GHTQ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP012N06GHTQ |
| LCSC Part # | C42403244 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 120V 130A TO-220 |
| Description | 120V 130A 160W 6.5mΩ@10V TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
715 
715
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4678 | $ 0.47 |
10+ | $ 0.4132 | $ 4.13 |
50+ | $ 0.396 | $ 19.80 |
100+ | $ 0.3695 | $ 36.95 |
500+ | $ 0.354 | $ 177.00 |
1,000+ | $ 0.3446 | $ 344.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$