LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MNTS0104PW,118 product image
  • MNTS0104PW,118 thumbnail 1
  • MNTS0104PW,118 thumbnail 2
  • MNTS0104PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MNTS0104PW,118RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MNTS0104PW,118
LCSC Part #
C42403132
Packaging
TSSOP-14
Customer #
Key Attributes
4-bit non-inverting translator
Datasheetpdf iconMSKSEMI MNTS0104PW,118
In-Stock: 1,627
1,627 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3159$ 0.3002$ 0.30
10+$ 0.2745$ 0.2608$ 2.61
30+$ 0.2585$ 0.2456$ 7.37
100+$ 0.2362$ 0.2244$ 22.44
500+$ 0.2266$ 0.2153$ 107.65
1,000+$ 0.2202$ 0.2092$ 209.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerMSKSEMI
PackagingTSSOP-14
output typeTri-State
InterfaceI2C;Single bus
Operating Temperature-40℃~+85℃
Data Rate24Mbps
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Number of Circuits4
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This 4-bit non-inverting translator is a bidirectional voltage-level translator and can be used to build digital switching compatibility between multi voltage systems. It uses two separate configurable power supply rails that including A ports supporting operating voltages from 1.65 V to 3.6 V with tracking VCCB supply, and also including B ports supporting operating voltages from 2.3 V to 5.5 V with tracking VCCB supply. The advantage above provides the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage circuit points. Placing output-enable (OE) input to low level, all I/Os are forced to high-impedance state that significantly lower the quiescent current consumption. In order to ensure the high-impedance state during power up or power down, OE pin should be tied to GND via a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.

Features

AI Translation
  • No direction - control
  • Data rates: 24 Mbps (Push Pull), 2 Mbps (Open)
  • 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤ VCCB)
  • VCC isolation feature: If either VCC input is at GND, both ports are in the high - impedance state
  • No power - supply sequencing required: either VccA or VccB can be ramped first
  • Iot supports partial - power - down mode operation
  • Operating temperature range: - 40 ℃ to +85 ℃

Applications

AI Translation
  • Handset/Smartphone MART
  • IPC GPIO