MSKSEMI MTXS0104EDR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MTXS0104EDR |
| LCSC Part # | C42403129 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4-bit non-inverting translator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| output type | Tri-State;Push-Pull;Open-drain | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| output type | Tri-State;Push-Pull;Open-drain | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 4-bit non-inverting translator is a bidirectional voltage-level translator designed to establish digital switching compatibility between multi-voltage systems. It uses two separate configurable supply rails: Port A supports an operating voltage of 1.65 V to 3.6 V and tracks the VCCA supply; Port B supports an operating voltage of 2.3 V to 5.5 V and tracks the VCCB supply. These features enable simultaneous support for lower and higher logic signal levels while providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/Os are forced into a high-impedance state, significantly reducing quiescent current consumption. To ensure a high-impedance state during power-up or power-down, the OE pin should be connected to ground through a pull-down resistor; the minimum resistance value is determined by the current-sourcing capability of the driver.
Features
- No direction control required
- Data rate: 24 Mbps (push-pull); 2 Mbps (open-drain)
- Port A 1.65 V to 3.6 V, Port B 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation feature: if either VCC input is grounded, both ports are in high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile/Smartphone
- UART
- IPC
- GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3028$ 0.2877 | $ 1.44 |
| 50+ | $ 0.2374$ 0.2256 | $ 11.28 |
| 150+ | $ 0.2094$ 0.1990 | $ 29.85 |
| 500+ | $ 0.1744$ 0.1657 | $ 82.85 |
| 2,500+ | $ 0.1589$ 0.1510 | $ 377.50 |
| 5,000+ | $ 0.1495$ 0.1421 | $ 710.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| output type | Tri-State;Push-Pull;Open-drain | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| output type | Tri-State;Push-Pull;Open-drain | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 4-bit non-inverting translator is a bidirectional voltage-level translator designed to establish digital switching compatibility between multi-voltage systems. It uses two separate configurable supply rails: Port A supports an operating voltage of 1.65 V to 3.6 V and tracks the VCCA supply; Port B supports an operating voltage of 2.3 V to 5.5 V and tracks the VCCB supply. These features enable simultaneous support for lower and higher logic signal levels while providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/Os are forced into a high-impedance state, significantly reducing quiescent current consumption. To ensure a high-impedance state during power-up or power-down, the OE pin should be connected to ground through a pull-down resistor; the minimum resistance value is determined by the current-sourcing capability of the driver.
Features
- No direction control required
- Data rate: 24 Mbps (push-pull); 2 Mbps (open-drain)
- Port A 1.65 V to 3.6 V, Port B 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation feature: if either VCC input is grounded, both ports are in high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile/Smartphone
- UART
- IPC
- GPIO
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



