MSKSEMI MSN74LVC1G02DBVR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSN74LVC1G02DBVR |
| LCSC Part # | C42403087 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-input positive NOR gate |
| Datasheet | MSKSEMI MSN74LVC1G02DBVR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
This single 2- input positive- NOR gate is designed for 1.65- V to 5.5- V Vcc operation. The MSN74LVC1G02DxxR performs the Boolean function. Y = A(overline) + B(overline) or Y = A(overline) x B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial- power- down applications using loff. The loff circuitry prevents daamaging current backflow through the device when the gate is
Features
- Operate from 1.65 V to 5.5 V
- Supports 5-V Vcc operation
- Specified from -20℃ to 85℃
- Provides down translation to Vcc
- Max tpd of 4 ns at 3.3 V
- ±24-mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/recorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0561$ 0.0533 | $ 0.53 |
| 100+ | $ 0.0443$ 0.0421 | $ 4.21 |
| 300+ | $ 0.0384$ 0.0365 | $ 10.95 |
| 3,000+ | $ 0.0339$ 0.0323 | $ 96.90 |
| 6,000+ | $ 0.0304$ 0.0289 | $ 173.40 |
| 9,000+ | $ 0.0286$ 0.0272 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
This single 2- input positive- NOR gate is designed for 1.65- V to 5.5- V Vcc operation. The MSN74LVC1G02DxxR performs the Boolean function. Y = A(overline) + B(overline) or Y = A(overline) x B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial- power- down applications using loff. The loff circuitry prevents daamaging current backflow through the device when the gate is
Features
- Operate from 1.65 V to 5.5 V
- Supports 5-V Vcc operation
- Specified from -20℃ to 85℃
- Provides down translation to Vcc
- Max tpd of 4 ns at 3.3 V
- ±24-mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/recorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
C42403087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSN74AHC1G02DBVR | MSKSEMI | SOT-23-5 | 2,550 | $0.0519 $0.0546 |



