MSKSEMI BSS131-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSS131-MS |
| LCSC Part # | C42403086 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 240V 120mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 240V | |
| Output Capacitance(Coss) | 7.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 200pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- 240V, 0.12A, RDS(ON) = 7Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Available in green/eco-friendly package
Applications
AI Translation
- Motor Drive - Power Tools - LED Lighting
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0746 | $ 0.75 |
| 100+ | $ 0.0589 | $ 5.89 |
| 300+ | $ 0.0511 | $ 15.33 |
| 3,000+ | $ 0.0453 | $ 135.90 |
| 6,000+ | $ 0.0406 | $ 243.60 |
| 9,000+ | $ 0.0383 | $ 344.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 240V | |
| Output Capacitance(Coss) | 7.5pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 200pC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology has been specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency, fast-switching applications.
Features
AI Translation
- 240V, 0.12A, RDS(ON) = 7Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Available in green/eco-friendly package
Applications
AI Translation
- Motor Drive - Power Tools - LED Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



